Goobay 67739 Speaker cable 2 x 4 mm² Red/black 25 m

  • Item no.: 1603883
  • Manufacturer no.: 67739
  • EAN: 4040849677397

Lautsprecherkabel rot/schwarz CCA 25m

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1603883
  • Manufacturer no.: 67739
  • EAN: 4040849677397

Lautsprecherkabel rot/schwarz CCA 25m

  • Warranty: 24 months
  • Manufacturer: Goobay
No. of leads 2 x
Cross section (each core) 4 mm²
Cross section 2 x 4 mm²
Features CCAW , Flat , Flexible
Colour Red/black
Content 25 m
Packaged Yes
Sold per metre No
Halogen-free No
Manufacturer part # 67739
Insulation material PVC
Min. temperature range (flexible installation) -20 °C
Max. temperature range (flexible installation) +100 °C
Core layout 2 x 81 x 0.25 mm
Type 67739
Product type Speaker cable

Technical data

No. of leads 2 x
Cross section (each core) 4 mm²
Cross section 2 x 4 mm²
Features CCAW , Flat , Flexible
Colour Red/black
Content 25 m
Packaged Yes
Sold per metre No
Halogen-free No
Manufacturer part # 67739

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)