Goobay Apple Lightning Ladeset 1 A 45294 USB charger Mains socket Max. output current 1 1 x USB 2.0 port A

  • Item no.: 2194329
  • Manufacturer no.: 45294
  • EAN: 4040849452949

Power supply with Apple Lightning cable

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2194329
  • Manufacturer no.: 45294
  • EAN: 4040849452949

Power supply with Apple Lightning cable

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Type Power supply with Apple Lightning cable
Type Apple Lightning plug (8-pin)
Type Europlug
Output voltage 5 V DC
Input voltage 100-240 V
Weight 25 g
Type Apple Lightning Ladeset 1 A
Colour Black
Height 18.7 mm
Length 45.1 mm
Width 37.6 mm
Input voltage 240 V AC
Max. output current 1
No. of outputs 1 x
Outputs USB 2.0 port A
Used at Mains socket
Power
5 W
Cable length 1 m
Product type USB charger

Technical data

Type Power supply with Apple Lightning cable
Type Apple Lightning plug (8-pin)
Type Europlug
Output voltage 5 V DC
Input voltage 100-240 V
Weight 25 g
Type Apple Lightning Ladeset 1 A
Colour Black
Height 18.7 mm
Length 45.1 mm

Frequently bought together

Similar products

See and discover other items from category USB Chargers