Goobay DisplayPort Cable [1x DisplayPort plug - 1x Mini DisplayPort plug] 1.00 m White

  • Item no.: 1517290
  • Manufacturer no.: 52858
  • EAN: 4040849528583

Goobay Mini DP - DP Kabel 1m

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1517290
  • Manufacturer no.: 52858
  • EAN: 4040849528583

Goobay Mini DP - DP Kabel 1m

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B Mini DisplayPort plug
Cable length 1.00 m
Colour White
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.2
Signal flow direction Unidirectional (uni)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B Mini DisplayPort plug
Cable length 1.00 m
Colour White
Connector type straight
Features gold plated connectors
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables