Goobay DisplayPort Cable 5.00 m Shielded Black [1x DisplayPort plug - 1x DisplayPort plug]

  • Item no.: 2163133
  • Manufacturer no.: 72243
  • EAN: 4040849722431

DisplayPort plug to DisplayPort plug

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2163133
  • Manufacturer no.: 72243
  • EAN: 4040849722431

DisplayPort plug to DisplayPort plug

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 5.00 m
Colour Black
Connector type straight
Features Shielded
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.2
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 5.00 m
Colour Black
Connector type straight
Features Shielded
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables