Goobay DisplayPort / DVI Cable [1x DisplayPort plug - 1x DVI plug 25-pin] 3 m Black

  • Item no.: 1517304
  • Manufacturer no.: 51962
  • EAN: 4040849519628

For connecting a DVI-D monitor at the display port output of a PC/Notebook.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1517304
  • Manufacturer no.: 51962
  • EAN: 4040849519628

For connecting a DVI-D monitor at the display port output of a PC/Notebook.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3 m
Colour Black
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.2 , DVI-D Dual Link
Signal flow direction Unidirectional (uni)
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3 m
Colour Black
Connector type straight
Features gold plated connectors
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables