Goobay DisplayPort / HDMI Cable 1.50 m High Speed HDMI, Shielded Black [1x DisplayPort plug - 1x HDMI plug]

  • Item no.: 2163126
  • Manufacturer no.: 71612
  • EAN: 4040849716126

DisplayPort plug HDMI™ plug (type A)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2163126
  • Manufacturer no.: 71612
  • EAN: 4040849716126

DisplayPort plug HDMI™ plug (type A)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.50 m
Colour Black
Connector type straight
Features High Speed HDMI , Shielded
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.50 m
Colour Black
Connector type straight
Features High Speed HDMI , Shielded
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables