Goobay DisplayPort / HDMI Cable 2.00 m gold plated connectors Black [1x DisplayPort plug - 1x HDMI plug]

  • Item no.: 1517299
  • Manufacturer no.: 51957
  • EAN: 4040849519574

For connecting a HDMI monitor at the display port output of a Notebook/PC.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1517299
  • Manufacturer no.: 51957
  • EAN: 4040849519574

For connecting a HDMI monitor at the display port output of a Notebook/PC.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Black
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.2 , HDMI
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Black
Connector type straight
Features gold plated connectors
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables