Goobay DVI Cable [1x DVI plug 29-pin - 1x DVI plug 29-pin] 5.00 m Black

  • Item no.: 972424
  • Manufacturer no.: 69207
  • EAN: 4040849692079

DVI is the latest connection standard for digital image transfer to monitors and TFT displays.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 972424
  • Manufacturer no.: 69207
  • EAN: 4040849692079

DVI is the latest connection standard for digital image transfer to monitors and TFT displays.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type DVI
No. of A connectors 1 x
Type A DVI plug 29-pin
No. of B connections 1 x
Type B DVI plug 29-pin
Cable length 5.00 m
Colour Black
Shielding none
Connector type straight
Features screwable
AWG
30
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DVI-I Dual Link
Core material
CCS
Signal flow direction Bidirectional (bi)
Connection A 29-pin (24+5) DVI plug
... to connection B 29-pin (24+5) DVI plug
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 29-pin
No. of B connections 1 x
Type B DVI plug 29-pin
Cable length 5.00 m
Colour Black
Shielding none
Connector type straight
Features screwable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables