Goobay DVI / VGA Cable [1x DVI plug 17-pin - 1x VGA plug] 2.00 m Black

  • Item no.: 971770
  • Manufacturer no.: 93260
  • EAN: 4016138564198

DVI is the latest connection standard for digital image transfer to monitors and TFT displays.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 971770
  • Manufacturer no.: 93260
  • EAN: 4016138564198

DVI is the latest connection standard for digital image transfer to monitors and TFT displays.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type DVI , VGA
No. of A connectors 1 x
Type A DVI plug 17-pin
No. of B connections 1 x
Type B VGA plug
Cable length 2.00 m
Colour Black
Shielding none
Connector type straight
Features gold plated connectors , incl. ferrite core
AWG
28
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DVI-A , VGA
Core material
CCS
Signal flow direction Unidirectional (uni)
Connection A 17 pin (12+5) DVI connector
... to connection B 15-pin D-Sub plug
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type DVI , VGA
No. of A connectors 1 x
Type A DVI plug 17-pin
No. of B connections 1 x
Type B VGA plug
Cable length 2.00 m
Colour Black
Shielding none
Connector type straight
Features gold plated connectors , incl. ferrite core

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables