Goobay flach1A Micro-USB 44982 USB charger Mains socket Max. output current 1000 mA 1 x USB 2.0 port A, Micro USB plug
Suitable for smartphones, cameras and other devices. Enables quick charging directly at the socket. With 100 V to 240 V can also be used abroad.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Goobay
Suitable for smartphones, cameras and other devices. Enables quick charging directly at the socket. With 100 V to 240 V can also be used abroad.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Goobay
Technical data
Type | With micro-USB charging cable |
---|---|
Output voltage | 5 V |
Max. output current | 1000 mA |
Output current (max.) - rounded | 1 A |
Input voltage | 100 - 240 V AC |
Weight | 80 g |
Type | flach1A Micro-USB |
Colour | Black |
Inputs | Europlug |
No. of outputs | 1 x |
Outputs | USB 2.0 port A , Micro USB plug |
---|---|
Used at | Mains socket |
Power | 5 W |
Cable length | 1 m |
Product type | USB charger |
USB charger
Suitable for smartphones, cameras and other devices. Enables quick charging directly at the socket. With 100 V to 240 V can also be used abroad.
This text is machine translated.
Highlights & Details
- Space-saving design
- Voltage input range: 100 - 240 V
- Warranty: 24 months
- Manufacturer: Goobay
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Chargers