Goobay goobay QC3.0 USB-Schnellladegerät 2 A 45173 USB charger Mains socket Max. output current 2 A 1 x USB 2.0 port A Q

  • Item no.: 1902084
  • Manufacturer no.: 45173
  • EAN: 4040849451737

the goobay QC3.0 USB quick charger charges up to 4x faster than standard chargers.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1902084
  • Manufacturer no.: 45173
  • EAN: 4040849451737

the goobay QC3.0 USB quick charger charges up to 4x faster than standard chargers.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Output voltage 5 V DC
Weight 39 g
Type goobay QC3.0 USB-Schnellladegerät 2 A
Colour Black
Height 25 mm
Length 80 mm
Width 40 mm
Inputs Europlug
Features Qualcomm Quick Charge 3.0
Max. output current 2 A
No. of outputs 1 x
Outputs USB 2.0 port A
Used at Mains socket
Product type USB charger

Technical data

Output voltage 5 V DC
Weight 39 g
Type goobay QC3.0 USB-Schnellladegerät 2 A
Colour Black
Height 25 mm
Length 80 mm
Width 40 mm
Inputs Europlug
Features Qualcomm Quick Charge 3.0
Max. output current 2 A

Frequently bought together

Similar products

See and discover other items from category USB Chargers