Goobay HDMI Adapter [2x HDMI socket - 2x HDMI socket] White

  • Item no.: 943595
  • Manufacturer no.: 51723
  • EAN: 4040849517235

The HDMI wall socket adapters are intended for installation in partition walls. They greatly facilitate flush mount wiring by making it possible to lay normal HDMI port cables without the need for soldering or clamping using special parts.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 943595
  • Manufacturer no.: 51723
  • EAN: 4040849517235

The HDMI wall socket adapters are intended for installation in partition walls. They greatly facilitate flush mount wiring by making it possible to lay normal HDMI port cables without the need for soldering or clamping using special parts.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type HDMI
No. of A connectors 2 x
Type A HDMI socket
No. of B connections 2 x
Type B HDMI socket
Colour White
Shielding none
Connector type straight
Cable use TV/monitor
type Adapter
Type Round
Halogen-free No
Cable type HDMI High Speed + Ethernet
Core material
Tin plated copper
Signal flow direction Bidirectional (bi)
Product type TV/monitor Adapter

Technical data

Cable type HDMI
No. of A connectors 2 x
Type A HDMI socket
No. of B connections 2 x
Type B HDMI socket
Colour White
Shielding none
Connector type straight
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters