Goobay HDMI Cable 5.00 m gold plated connectors Black [1x HDMI plug - 1x HDMI plug]

  • Item no.: 1524071
  • Manufacturer no.: 72320
  • EAN: 4040849723209

The "HDMI™ Premium Certified Cable" label from HDMI Licensing LLC also provides guidance. It ensures the 4K/Ultra HD capability of the cables. Premium HDMI cables are also EMC-shielded and fulfill important features in the areas of color depth (BT.20…

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1524071
  • Manufacturer no.: 72320
  • EAN: 4040849723209

The "HDMI™ Premium Certified Cable" label from HDMI Licensing LLC also provides guidance. It ensures the 4K/Ultra HD capability of the cables. Premium HDMI cables are also EMC-shielded and fulfill important features in the areas of color depth (BT.20…

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type Premium High Speed HDMI + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables