Goobay Kfz-USB-Typ-C 58820 USB charger Car Max. output current 2100 mA 2 x USB 2.0 port A, USB-C plug

  • Item no.: 1520865
  • Manufacturer no.: 58820
  • EAN: 4040849588204

2.1 A car adapter and USB type-C™ Cable

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1520865
  • Manufacturer no.: 58820
  • EAN: 4040849588204

2.1 A car adapter and USB type-C™ Cable

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Output voltage 5 V DC
Type Kfz-USB-Typ-C
Colour Black
Inputs Cigarette lighter plug
Input voltage 12 V DC
Max. output current 2100 mA
No. of outputs 2 x
Outputs USB 2.0 port A , USB-C plug
Max. output current per channel 2100 mA
Used at Car
Power
10.5 W
Product type USB charger

Technical data

Output voltage 5 V DC
Type Kfz-USB-Typ-C
Colour Black
Inputs Cigarette lighter plug
Input voltage 12 V DC
Max. output current 2100 mA
No. of outputs 2 x
Outputs USB 2.0 port A , USB-C plug
Max. output current per channel 2100 mA
Used at Car

Frequently bought together

Similar products

See and discover other items from category USB Chargers