Goobay Micro USB-Ladeset 1 A 45297 USB charger Mains socket Max. output current 1 A 1 x USB 2.0 port A

  • Item no.: 2194334
  • Manufacturer no.: 45297
  • EAN: 4040849452970

Power supply with micro USB cable

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2194334
  • Manufacturer no.: 45297
  • EAN: 4040849452970

Power supply with micro USB cable

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Type Power supply with micro USB cable
Type USB 2.0 micro plug (type B)
Type Europlug
Output voltage 5 V AC
Input voltage 100-240 V AC
Type Micro USB-Ladeset 1 A
Colour White
Height 187 mm
Length 451 mm
Width 376 mm
Input voltage 240 V AC
Max. output current 1 A
No. of outputs 1 x
Outputs USB 2.0 port A
Used at Mains socket
Power
5 W
Cable length 1 m
Product type USB charger

Technical data

Type Power supply with micro USB cable
Type USB 2.0 micro plug (type B)
Type Europlug
Output voltage 5 V AC
Input voltage 100-240 V AC
Type Micro USB-Ladeset 1 A
Colour White
Height 187 mm
Length 451 mm
Width 376 mm

Frequently bought together

Similar products

See and discover other items from category USB Chargers