Goobay PowerBank 10.0 Power bank (spare battery) LiPo 10000 mAh 71225

  • Item no.: 1511498
  • Manufacturer no.: 71225
  • EAN: 4040849712258

Compact and high performance power bank having a capacity of 10000 mAh and 2 USB outputs. Sophisticated cable management with direct attach to the power bank, thus no clutter on the go.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1511498
  • Manufacturer no.: 71225
  • EAN: 4040849712258

Compact and high performance power bank having a capacity of 10000 mAh and 2 USB outputs. Sophisticated cable management with direct attach to the power bank, thus no clutter on the go.

  • Warranty: 24 months
  • Manufacturer: Goobay
Charging slots 2
Capacity 10000 mAh
Charging current (max.) 2400 mA
Outputs USB
Technology LiPo
Length 147 mm
Width 76 mm
Height 15 mm
Weight 240 g
Operating voltage 5 V via USB
Colour White
Product type Power bank (spare battery)

Technical data

Charging slots 2
Capacity 10000 mAh
Charging current (max.) 2400 mA
Outputs USB
Technology LiPo
Length 147 mm
Width 76 mm
Height 15 mm
Weight 240 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks