Goobay RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black Shielded

  • Item no.: 2163142
  • Manufacturer no.: 77337
  • EAN: 4040849773372

2x RCA plug (audio left/right) on 2x RCA plug (audio left/right)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2163142
  • Manufacturer no.: 77337
  • EAN: 4040849773372

2x RCA plug (audio left/right) on 2x RCA plug (audio left/right)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 1.50 m
Colour Black
Connector type straight
Features Shielded
Cable use Audio/phono
type Cable
Type Round
Product type Audio/phono Cable

Technical data

Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 1.50 m
Colour Black
Connector type straight
Features Shielded
Cable use Audio/phono

Frequently bought together

Similar products

See and discover other items from category Audio Cables