Goobay SuctionCup 4.0 Power bank (spare battery) LiPo 4000 mAh 44826

  • Item no.: 1511501
  • Manufacturer no.: 44826
  • EAN: 4040849448263

Is fixed by the suction cups directly to the back of the phone.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1511501
  • Manufacturer no.: 44826
  • EAN: 4040849448263

Is fixed by the suction cups directly to the back of the phone.

  • Warranty: 24 months
  • Manufacturer: Goobay
Charging slots 1
Capacity 4000 mAh
Charging current (max.) 1000 mA
Outputs USB
Technology LiPo
Length 110 mm
Width 57 mm
Height 13 mm
Weight 103 g
Operating voltage 5 V via USB
Colour Black
Dim (L x W x H) 110 x 57 x 13 mm
Wireless charging No
Product type Power bank (spare battery)

Technical data

Charging slots 1
Capacity 4000 mAh
Charging current (max.) 1000 mA
Outputs USB
Technology LiPo
Length 110 mm
Width 57 mm
Height 13 mm
Weight 103 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks