Goobay USB-C™ Dual Ladeset 2,4 A 44987 USB charger Mains socket Max. output current 2.4 2 x USB 2.0 port A, USB 2.0 port

  • Item no.: 2194338
  • Manufacturer no.: 44987
  • EAN: 4040849449871

Power supply with 2x USB-socket and USB Type-C™ cable

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2194338
  • Manufacturer no.: 44987
  • EAN: 4040849449871

Power supply with 2x USB-socket and USB Type-C™ cable

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Type Power supply with 2x USB-socket and USB Type-C™ cable
Type USB-C™ plug
Type Europlug
Output voltage 5 V
Input voltage 100-240 V AC
Weight 34 g
Type USB-C™ Dual Ladeset 2,4 A
Colour White
Height 148 mm
Length 87 mm
Width 413 mm
Input voltage 240 V AC
Max. output current 2.4
No. of outputs 2 x
Outputs USB 2.0 port A , USB 2.0 port A
Used at Mains socket
Power
12 W
Cable length 1 m
Product type USB charger

Technical data

Type Power supply with 2x USB-socket and USB Type-C™ cable
Type USB-C™ plug
Type Europlug
Output voltage 5 V
Input voltage 100-240 V AC
Weight 34 g
Type USB-C™ Dual Ladeset 2,4 A
Colour White
Height 148 mm
Length 87 mm

Frequently bought together

Similar products

See and discover other items from category USB Chargers