Goobay USB / DisplayPort Adapter [1x USB-C plug - 1x DisplayPort socket] Black 20.00 cm

  • Item no.: 1646516
  • Manufacturer no.: 38530
  • EAN: 4040849385308

USB-C™ Plug-displayport socket

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1646516
  • Manufacturer no.: 38530
  • EAN: 4040849385308

USB-C™ Plug-displayport socket

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type USB , DisplayPort
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B DisplayPort socket
Cable length 20.00 cm
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Type Round
Video resolution 3840 x 2160 p
Product type TV/monitor Adapter

Technical data

Cable type USB , DisplayPort
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B DisplayPort socket
Cable length 20.00 cm
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters