Goobay VGA Y adapter [1x VGA plug - 2x VGA socket] White 0.18 m

  • Item no.: 993065
  • Manufacturer no.: 95138
  • EAN: 4040849951381

This splitter cable 1x SVGA-plug to 2x SVGA jack is used to connect two devices, the VGA connector holds, with only a single VGA connection. Thus, for example, two monitors simply be connected to the computer.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 993065
  • Manufacturer no.: 95138
  • EAN: 4040849951381

This splitter cable 1x SVGA-plug to 2x SVGA jack is used to connect two devices, the VGA connector holds, with only a single VGA connection. Thus, for example, two monitors simply be connected to the computer.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • SVGA to 2x SVGA splitter
Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 2 x
Type B VGA socket
Cable length 0.18 m
Colour White
Shielding none
Connector type straight
Cable use TV/monitor
type Y adapter
Type Round
Halogen-free No
Cable type VGA
Core material
Tin plated copper
Signal flow direction Unidirectional (uni)
Product type TV/monitor Y adapter

Technical data

  • SVGA to 2x SVGA splitter
Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 2 x
Type B VGA socket
Cable length 0.18 m
Colour White
Shielding none
Connector type straight
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters