Google Pixel 4 XL Dual SIM smartphone 64 GB 6.3 inch (16 cm) Dual SIM Android™ 10 White
The Google Phone.Pictures like with the mirror reflex camera.High-color images without flash.Capture details and colors perfectly even in low light, completely without flash and from the hand.Close to the stars.When night vision is activated, you can…
- Warranty: 24 months
- Manufacturer: Google
The Google Phone.Pictures like with the mirror reflex camera.High-color images without flash.Capture details and colors perfectly even in low light, completely without flash and from the hand.Close to the stars.When night vision is activated, you can…
- Warranty: 24 months
- Manufacturer: Google
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.84 GHz |
Display (cm) | 16 cm |
Screen size diagonal (inches) | 6.3 inch |
Display resolution | 3040 x 1440 p |
Display resolution mode | QHD+ |
Resolution of built-in camera | 16 MP , 12.2 MP |
Front camera resolution | 8 MP |
Memory capacity | 64 GB |
---|---|
RAM | 6 GB |
SIM card type | eSIM , Nano SIM |
Bluetooth | Yes (built-in) |
Bluetooth | 5.0 , aptX® |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | UMTS , LTE , WiFi |
Features | Face recognition , Gorilla Glass 5 , IP68 , NFC , OLED , QI charging , Dustproof , Waterproof |
Contract | None |
Colour | White |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes (built-in) |
Wi-Fi | Yes (built-in) |
Width | 75.1 mm |
Height | 160.4 mm |
Depth | 8.2 mm |
Weight | 193 g |
Interfaces | Bluetooth , NFC , USB-C™ USB 3.2 (Gen 2) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) |
Type | Pixel 4 XL |
SIM card type | Dual SIM |
Battery capacity | 2800 mAh |
Product type | Dual SIM smartphone |
Google Pixel 4 XL Dual SIM Smartphone
The Google Phone.
Pictures like with the mirror reflex camera.
High-color images without flash.
Capture details and colors perfectly even in low light, completely without flash and from the hand.
Close to the stars.
When night vision is activated, you can now even take photos of the Milky Way with Pixel 4 XL – just tap once and the starry sky is captured. Experience one of the best low-light cameras in the galaxy – without any professional equipment.
Stunning color every time you shoot.
You can adjust the exposure in individual areas of your photo to capture the most radiant colors – even in your favorite‑apps.
Put the important thing in the scene.
Two lenses let you take even better shots in portrait mode. The background looks artistically blurred, whereby the foreground gets more into the focus – the result is professional pictures like with a mirror-reflex camera.
Attention to detail.
Easily capture distant.
Now you can take perfect photos of distant objects with smooth Super‑Resolution‑zoom and second lens.
Capture the people it's about.
The function “often photographed faces” learns over time which faces you have most often in front of the lens and ensures that they are triggered when they smile, not blink and are in focus.
Never delete photos again.
With unlimited online storage in Google Photos, you can keep your photos and videos in high quality and you don't have to worry about how to save them, find them again or share them with others. Say Adieu to the “memory full” message.
Let's go Google.
Always on your side: Google Assistant can write messages, answer questions, calculate routes, create reminders, and do many other things for you.
A new way to control your pixel.
More than a nice gesture.
Whether you're sweating on the treadmill or enjoying a delicious burger, radar-based recognition lets you use your phone with gestures without touching it.
One gesture is enough.
Control your music.
Thanks to "Motion Sense", a hand movement is enough above the display to control your music.
Silence alarm and mute calls.
With a simple swipe of the hand over the display, you can tune the alarm clock or mute calls. Motion Sense makes it possible.
Unlocked quickly and securely.
Your pixel can be unlocked immediately, because thanks to "Motion Sense" it recognizes when you reach it. All you have to do is watch it to unlock it securely – just a glance to pay for something or open your apps.
Safety included.
Best protected – with Titan M.
Thanks to the tailor-made Titan M-Sicherheitschips6, sensitive data is optimally protected, e.g. your passwords.
Updates for 3 years.
3 years of operating system and security updates, keeping your pixel in shape.
Built-in app protection.
Google Play Protect automatically checks apps to ensure your data and device are optimally protected.
This text is machine translated.
Highlights & Details
- 16 cm(6.3 inch ) Display, 3040 x 1440 p
- Qualcomm® Snapdragon 855™Octa Core Processor (8 x;2.84 GHz )
- 64 GBInternal memory (not expandable)
- Android™ 10
- Face recognition, Gorilla Glass 5, IP68, NFC, OLED, QI charging, Dustproof, Waterproof
Delivery
- Google Pixel 4 XL Dual SIM Smartphone
- USB-C™ POWER SUPPLY, 18 W
- 1 m cable, USB-C to USB-C (USB 2.0)
- Quick switch adapter
- SIM tool
- Quick guide
- Warranty: 24 months
- Manufacturer: Google
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones