Google Pixel 5 Smartphone 128 GB 6 inch (15.2 cm) Single SIM Android™ 11 Black

  • Item no.: 2324610
  • Manufacturer no.: GA01316-DE
  • EAN: 0193575012223

Ultra-fast download – and ready for you right away.With 5G, you can download your favorite films and series in zero cost – even while traveling.Ultra-smooth streaming. - so you don't miss anything.Whether you're gaming with St adia or your favorite s…

  • Warranty: 24 months
  • Manufacturer: Google
  • Item no.: 2324610
  • Manufacturer no.: GA01316-DE
  • EAN: 0193575012223

Ultra-fast download – and ready for you right away.With 5G, you can download your favorite films and series in zero cost – even while traveling.Ultra-smooth streaming. - so you don't miss anything.Whether you're gaming with St adia or your favorite s…

  • Warranty: 24 months
  • Manufacturer: Google
Operating system (Version) Android™ 11
CPU type Qualcomm® Snapdragon
Processor cores (No.) 8 x
CPU speed 2.4 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 6 inch
Display resolution 1080 x 2340 p
Display resolution mode OLED
Resolution of built-in camera 12.2 MP , 16 MP
Front camera resolution 8 MP
Memory capacity 128 GB
RAM
8 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , 5G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Data transfer GPRS , EDGE , HSDPA , HSUPA , LTE
Features OLED , Gorilla Glass 6
Type EU
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 70.4 mm
Height 144.7 mm
Depth 8 mm
Weight 151 g
Interfaces USB-C™
IP rating
IP68
5G frequency band 700 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz , 3500 MHz , 3700 MHz
Type Pixel 5
SIM card type
Single SIM
Battery capacity 4000 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 11
CPU type Qualcomm® Snapdragon
Processor cores (No.) 8 x
CPU speed 2.4 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 6 inch
Display resolution 1080 x 2340 p
Display resolution mode OLED
Resolution of built-in camera 12.2 MP , 16 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones