GoPro HERO 8 Black Action camera 4K, GPS, Audio stereo, Shockproof, Touchscreen, Waterproof, Wi-Fi
This is the HERO8 Black - the most versatile and unshakable HERO camera of all time. Thanks to the slimmer design, it is now as compact as never before and thanks to the integrated fixing eyelet, the change between holders takes only a few seconds. W…
- Warranty: 24 months
- Manufacturer: GoPro
This is the HERO8 Black - the most versatile and unshakable HERO camera of all time. Thanks to the slimmer design, it is now as compact as never before and thanks to the integrated fixing eyelet, the change between holders takes only a few seconds. W…
- Warranty: 24 months
- Manufacturer: GoPro
GoPro HERO 8 Black Action camera
This is the HERO8 Black - the most versatile and unshakable HERO camera of all time. Thanks to the slimmer design, it is now as compact as never before and thanks to the integrated fixing eyelet, the change between holders takes only a few seconds. With the optional Media Mod, you also benefit from the ultimate expansion options to add more lighting, professional audio equipment and even another screen. In addition, it offers the revolutionary HyperSmooth 2.0 stabilization with breathtaking Slo-Mo-recordings.
Slimmer design
The redesigned shape is more compact and you can replace the brackets quickly with the fixing lug on the base. A new side flap makes the battery change even faster and the lens is now twice as shock-proof.
HERO8 Black Mods
Bloggers, professional filmmakers and emerging content creators now have more options than ever before - with quick-to-use accessories such as flash units, microphones, LCD displays and more. Simply give your recordings the optional Media Mod.
HyperSmooth 2.0
Supple is now even smoother. The HERO8 Black now has three levels of stabilization (on, high and boost) so you can choose the best option for all situations. Get the most out of your field of view or turbo to get the most smooth video ever from a HERO camera. In addition, HyperSmooth works with all resolutions and frame rates and offers an app-internal horizontal alignment.
Time-warning 2.0
During an activity, record highly stabilized time-lapse videos. Timewarp now also adjusts the speed automatically based on the movements, scene recognition and lighting conditions. You can even reduce the effect to real-time, enjoy the special moment, and then tap to accelerate again.
LiveBurst
It lets you capture moments 1.5 seconds before and after the shot, so you can choose the best still image for the perfect photo - or a fantastic, divisible video.
SuperPhoto + HDR
Shoot stunning 12MP photos with enhanced HDR - in motion or at rest - with less blur and razor-sharp detail even in low light.
Time lapse video at night
Record great time-lapse videos at night in 4K, 2.7K 4:3, 1440p or 1080p, all processed directly in the camera.
Digital lenses
You can easily fix the field of view by selecting a new digital lens. Now you can choose between "eng", "linear", "far" and "SuperView".
Live streaming in 1080p
Share the moment. Stream live on 1080p on social networks, use HyperSmooth stabilization during transmission via the GoPro app and save your recordings on your SD card for later viewing.
Voice control
With 14 voice commands such as Take GoPro Photo, you have your hands free. Even if the camera is off, you can say "Turn on GoPro". The HERO8 Black understands English (US, UK, AU and India), Chinese (Mandarin), French, German, Italian, Japanese, Korean, Portuguese (BR), Russian, Spanish (EU and NA) and Swedish.
Advanced wind noise reduction
Enjoy the better, clearer audio quality through the new position of the front microphone and the improved algorithms, which actively filter out wind noises.
Raw in all photo modes
The RAW mode offers the greatest flexibility and can now be used for time lapse and series photos.
Preferences
The HERO8 Black has selectable video presets for standard, activity, cinematic and slow motion recording. You can even create custom presets to quickly select your preferred settings.
Screen shortcuts
Customize your screen to find your favorite features in no time at all.
Intuitive touch screen
If you have a smartphone, the HERO8 Black will be familiar to you. Three main recording modes with optimized settings make navigation easier.
Touch zoom
Be closer to the action. Select the perfect picture section for your photos and videos simply by touching the display.
Portrait
Take photos and videos in portrait format - perfect for your Snapchat and Instagram stories.
Photo self-timer
Jump into the picture! With the photo self-timer you can easily take a GoPro Selfie or a group picture with the whole crew.
Short clips
Record 15 or 30 seconds of video clips that are ideal for sharing.
Robust + waterproof
Share experiences you can't capture with your smartphone. The HERO8 Black is robust, waterproof up to 10 m and ready for any adventure.
Professional videos in 4K60 + 1080p240
The impressive video resolution, the great picture rates and the Super Slo Mo function in combination with the HyperSmooth stabilization make the HERO8 Black our best camera ever.
8x Slo Mon
1080p240 videos with ultra-high frame rate - and HyperSmooth 2.0 stabilization - can be played back in up to 8x Slow Motion, so that you can relive great moments in all their glory.
100 Mbit/s bit rate
This allows you to record in studio quality with bit rates of up to 100 Mbit/s. The results are breathtaking.
HEVC video format
Save space on your SD card. High Efficiency Video Coding (HEVC) reduces file size without compromising image quality.
GPS + motion sensors
GPS tracks your position, altitude and speed. To share your outstanding performance, add GPS measurement data stickers to your videos in the GoPro app.
Face, smile, blink and scene recognition
The HERO8 Black knows when you look at the camera, smile, blink and more. The GoPro app uses this information to select your best shots and create great videos.
GoPro app
The app lets you control your camera remotely, start and stop recording, and download media. You can also create and share edits from single and multiple clips - all from your smartphone.
Automatic cloud backup with GoPro PLUS
You can upload photos and videos directly from HERO8 Black to the cloud - completely automatically. GoPro PLUS even allows you to upload via mobile devices for ultimate convenience on the go.
Quick charging.
Don't let your adventure wait. With the optional Supercharger power supply, your battery is charged up to 38% faster.
Compatible with GoPro holders + accessories
Sitting. Fits. Is fun. With more than 45 compatible holders and accessories, including mods, you can customize your HERO8 Black to open up incredible new perspectives.
This text is machine translated.
Highlights & Details
- Slimmer design
- HERO8 Black mode
- Video with up to 4K60, photo with 12 MP
- Waterproof up to 10m
- Integrated voice control
- Super Photo - HDR (High Dynamic Range)
Facts
- Video: 4K60, 2.7K120, 1440p120, 1080p240 and more/Video loop/8x Slo-Mo
- Photo: 12 MP/single/night/LiveBurst/series photo with 30 frames per second/RAW
- Time lapse: Time-lapse video/time-lapse video/time-lapse photo/time-lapse video at night/time-lapse photo at night
- Slimmer design
- HERO8 Black Mods
- HyperSmooth 2.0
- Time-warning 2.0
- LiveBurst
- SuperPhoto + HDR
- Time lapse video at night
- Digital lenses
- Live streaming in 1080p
- Voice control with 14 commands in 11 languages and 6 dialects
- 3 microphones with advanced wind noise reduction
- Stereo + RAW audio
- Raw in all photo modes
- Preferences
- Screen shortcuts
- 2-inch touch screen with touch zoom
- Portrait
- Photo self-timer
- Short clips
- HiLight Tag:
- Automatic adjustment of remaining light
- Automatic image rotation
- Robust + waterproof up to 10 m.
- Professional videos in 4K60 + 1080p240
- 8x Slo Mon
- ProTune for photo, video and TimeWarp modes
- 100 Mbit/s bit rate
- MP4 VIDEO FORMATS H.264 (AVC) + H.264 (HEVC)
- GPS + motion sensors
- Face, smile and scene recognition
- WLAN + Bluetooth technology
- GoPro app
- Automatic cloud backup with GoPro PLUS5
- Changeable battery with 1220 mAh
- Quick charging.
- Compatible with GoPro holders + accessories.
Delivery
- Rechargeable battery
- Curved adhesive mount
- Attachment clip + wing screw
- USB-C cable.
- Warranty: 24 months
- Manufacturer: GoPro
Comments
Compared to HERO7 Black.Horizontal alignment coming soon.
Touch Zoom is only available for photos and selected video modes.
Turn on GPS on your camera to add GPS measurement data stickers to your videos in the GoPro app.
GoPro PLUS is a subscription service available in select countries. Cancellation is possible at any time.
Compared to a conventional USB charger with 5 V and 1 A.
Not compatible with Karma Drone and Karma Grip.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Action Cams