Gossen Metrawatt METRAHIT PM PRIME BT Set Handheld multimeter Calibrated to DAkkS standards Digital Data logger CAT III

  • Item no.: 703747
  • Manufacturer no.: M248G
  • EAN: 4012932124446

Precision multimeter with a very high resolution, temperature measuring function and data-logger for the demanding, universal use in laboratory and service.

This text is machine translated.

  • Item no.: 703747
  • Manufacturer no.: M248G
  • EAN: 4012932124446

Precision multimeter with a very high resolution, temperature measuring function and data-logger for the demanding, universal use in laboratory and service.

This text is machine translated.

Voltage reading range DC (min.) 0.001 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.01 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.001 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.01 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.01 Ω - 40 MΩ
Reading range - capacity 0,001 nF - 3 mF
Frequency reading range 0.001 Hz - 1 MHz
DC resistance 10 MΩ
AC resistance 5 MΩ
Basic accuracy 0.02 %
Measurement type True RMS
Frequency range 15 Hz -100 kHz Hz
Interfaces optical , Bluetooth®
Power supply (details) 2 AA batteries
Height 200 mm
Width 87 mm
Weight 400 g
Calibrated to
DAkkS standards
Reading category CAT III 600 V , CAT IV 300 V
Voltage metering AC/DC
Current reading AC/DC
Type METRAHIT PM PRIME BT Set
Display Digital
Display (counts) 310000
Features Data logger
Temperature reading range (max.) +1372 °C
Temperature reading range (min.) -270 °C
A/AC reading range 0.01 µA - 10 A
Reading range A DC 0,001 µA - 10 A
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 0.001 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.01 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.001 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.01 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.01 Ω - 40 MΩ
Reading range - capacity 0,001 nF - 3 mF

Frequently bought together

Similar products

See and discover other items from category Multimeters