GP Batteries CC61 150GPCC61B-2C1 USB charger Car, HGV Max. output current 6300 mA 3 x USB

  • Item no.: 2250400
  • Manufacturer no.: 150GPCC61B-2C1
  • EAN: 4891199190674

Do I still have enough power?For those who use their mobile phone and other devices often and intensively, this remains the most important question. With the CC61 adapter, GP fulfills the desire of many users to charge three devices at the same time.…

  • Item no.: 2250400
  • Manufacturer no.: 150GPCC61B-2C1
  • EAN: 4891199190674

Do I still have enough power?For those who use their mobile phone and other devices often and intensively, this remains the most important question. With the CC61 adapter, GP fulfills the desire of many users to charge three devices at the same time.…

  • 2 USB with 2400 mA charging current
  • 1 USB with 1500 mA charging current
Output voltage 5 V
Type CC61
Colour Black/silver
Inputs Cigarette lighter plug
Input voltage 12 V DC , 24 V DC
Max. output current 6300 mA
No. of outputs 3 x
Outputs USB
Max. output current per channel 2400 mA
Used at Car , HGV
Product type USB charger

Technical data

  • 2 USB with 2400 mA charging current
  • 1 USB with 1500 mA charging current
Output voltage 5 V
Type CC61
Colour Black/silver
Inputs Cigarette lighter plug
Input voltage 12 V DC , 24 V DC
Max. output current 6300 mA
No. of outputs 3 x
Outputs USB
Max. output current per channel 2400 mA
Used at Car , HGV

Frequently bought together

Similar products

See and discover other items from category USB Chargers