GP Batteries PB420 NiMH AAA , AA Charger for cylindrical cells incl. rechargeables

  • Item no.: 1541454
  • Manufacturer no.: 130420GS85AAAHCC4
  • EAN: 4891199166112

Space-saving plug charger for AAA and AA rechargeable batteries. The charger has two channels and two LED displays. Charging is done in pairs, which means that either two or four AA batteries or two or four AAA batteries are charged at the same time.…

  • Item no.: 1541454
  • Manufacturer no.: 130420GS85AAAHCC4
  • EAN: 4891199166112

Space-saving plug charger for AAA and AA rechargeable batteries. The charger has two channels and two LED displays. Charging is done in pairs, which means that either two or four AA batteries or two or four AAA batteries are charged at the same time.…

Matching rechargeable battery NiMH
Suitable for battery size AAA , AA
Charging slots 4
Operating voltage 230 V / AC
Charging current (AAA) 180 mA
Charging current (AA) 180 mA
Rechargeables included incl. rechargeables
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery NiMH
Suitable for battery size AAA , AA
Charging slots 4
Operating voltage 230 V / AC
Charging current (AAA) 180 mA
Charging current (AA) 180 mA
Rechargeables included incl. rechargeables
Product type Charger for cylindrical cells

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers