GP Design PR57 Sirius LED (monochrome) Torch USB interface rechargeable 1000 lm 48 h 143 g

  • Item no.: 1602434
  • Manufacturer no.: 265PR57S18650-C1
  • EAN: 4891199166686

The PR57 is an extremely powerful torch with a brightness of 1000 lumens. The integrated battery can be charged via USB charging cable on the computer, power bank, socket or car charger, the battery change is now a thing of the past.The beam range is…

  • Item no.: 1602434
  • Manufacturer no.: 265PR57S18650-C1
  • EAN: 4891199166686

The PR57 is an extremely powerful torch with a brightness of 1000 lumens. The integrated battery can be charged via USB charging cable on the computer, power bank, socket or car charger, the battery change is now a thing of the past.The beam range is…

  • 18650 Li-Ion battery, 2600 mAh (included)
  • Light intensity 8500 Candela
Colour Black
Weight 143 g
Technology Li-ion
(Ø) 35 mm
Length 166 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Features USB interface
Power supply (LOV) rechargeable
Illumination range (high) 180 m
Light duration (max.) 48 h
Light duration (high) 1.15 h
Light duration (low) 48 h
Light duration (medium) 2 h
Luminous flux (high) 1000 lm
Luminous flux (low) 25 lm
Luminous flux (medium) 500 lm
Operating voltage 3.7 V
Battery type 18650
Waterproof No
Weight, information without rechargeable battery
Product type Torch

Technical data

  • 18650 Li-Ion battery, 2600 mAh (included)
  • Light intensity 8500 Candela
Colour Black
Weight 143 g
Technology Li-ion
(Ø) 35 mm
Length 166 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Features USB interface

Frequently bought together

Similar products

See and discover other items from category Torches