GP Discovery CH31 LED (monochrome) Headlamp battery-powered 40 lm 6 h 260GPACTCH31001
Simply colorful!The CH31 produces a medium-strength light beam with a strength of 40 lumens and a range of eight meters. Ideal for the safety of children on the way to school, while staying at a camping site or while on the hike. This compact headlam…
- Warranty: 24 months
- Manufacturer: GP Discovery
Simply colorful!The CH31 produces a medium-strength light beam with a strength of 40 lumens and a range of eight meters. Ideal for the safety of children on the way to school, while staying at a camping site or while on the hike. This compact headlam…
- Warranty: 24 months
- Manufacturer: GP Discovery
Technical data
Batteries | 2x CR2032 button cells (incl.) |
---|---|
Colour | Orange |
Weight | 30 g |
No. of bulbs | 2 |
Bulb type | LED (monochrome) |
Material | Plastic , Fabric |
Power supply (LOV) | battery-powered |
Illumination range (high) | 40 m |
Light duration (max.) | 6 h |
Luminous flux (high) | 40 lm |
Luminous flux (low) | 20 lm |
---|---|
Waterproof | No |
Product type | Headlamp |
LED head lamp CH31
Simply colorful!
The CH31 produces a medium-strength light beam with a strength of 40 lumens and a range of eight meters. Ideal for the safety of children on the way to school, while staying at a camping site or while on the hike. This compact headlamp is also a useful light source for use in the house or garden. It is equipped with a flashing mode and two brightness modes. The adjustable strap made of soft fabric fits comfortably on the head.
This text is machine translated.
Highlights & Details
- 2 light intensity levels
- Flashing light function
- Comfortable and easy to carry
Facts
- 2 luminosity
- Blinking light function
- Comfortable and easy to carry
- Headband adjustable and washable
- Simple operation
- Splash-protection
- Drop tested from 1 m height
Delivery
- CH31
- Button Cells
- User manual.
- Warranty: 24 months
- Manufacturer: GP Discovery
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Headlamps