GrandTec AV Converter Konverter Box [ - ] 1280 x 1024 p

  • Item no.: 994834
  • EAN: 4016138261363

Converts the VGA monitor signal of the computer and transmits it as a video signal. Perfect for presentations and conferences, film and games on large TV screens, for advertising and more. The screen image is looped through the monitor (VGA input and…

  • Item no.: 994834
  • EAN: 4016138261363

Converts the VGA monitor signal of the computer and transmits it as a video signal. Perfect for presentations and conferences, film and games on large TV screens, for advertising and more. The screen image is looped through the monitor (VGA input and…

Cable length 0.11 m
type Converter
Colour Grey
Type A VGA socket , VGA plug
Type B RCA socket (phono) , S-Video socket , SCART socket
Height 36 mm
Length 110 mm
Width 56 mm
No. of A connectors 1 x
No. of B connections 2 x
Cable use AV
Connector type straight
Signal flow direction Unidirectional (uni)
Cable type VGA , S-Video , RCA
Connections Input/output 15-pin VGA
Video resolution 1280 x 1024 p
Product type AV Converter

Technical data

Cable length 0.11 m
type Converter
Colour Grey
Type A VGA socket , VGA plug
Type B RCA socket (phono) , S-Video socket , SCART socket
Height 36 mm
Length 110 mm
Width 56 mm
No. of A connectors 1 x
No. of B connections 2 x

Frequently bought together

Similar products

See and discover other items from category