Graupner 7E Scale model multifunction charger 230 V 1 A NiCd, NiMH, Lead-acid

  • Item no.: 237414
  • Manufacturer no.: 6455
  • EAN: 4013389413879

Mains charger for 110 - 240 V/AC with 7 charging outputs for versatile use.

  • Item no.: 237414
  • Manufacturer no.: 6455
  • EAN: 4013389413879

Mains charger for 110 - 240 V/AC with 7 charging outputs for versatile use.

Type 7E.
Operating voltage 230 V / AC
Charging current (max.) 1 A
Charging slots 7
Connector system Jack plug
Height 84 mm
Length 142 mm
Width 130 mm
Matching rechargeable battery NiCd , NiMH , Lead-acid
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 10
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Max. charging current 2 A
Manufacturer part # 6455
Operating voltage 230 V
Weight 530 g
Product type Scale model multifunction charger

Technical data

Type 7E.
Operating voltage 230 V / AC
Charging current (max.) 1 A
Charging slots 7
Connector system Jack plug
Height 84 mm
Length 142 mm
Width 130 mm
Matching rechargeable battery NiCd , NiMH , Lead-acid
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 10

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers