Gravity SA BELT 1 B Retractable barrier (L x W x H) 100 x 80 x 133 mm
Screw on, fasten and combineThe SA BELT 1 B safety belt cassette offers you as an event technician, small organizer or retailer absolute flexibility for the zoned barrier, the controlled flow of visitors or the clarification of the running paths.grav…
Screw on, fasten and combineThe SA BELT 1 B safety belt cassette offers you as an event technician, small organizer or retailer absolute flexibility for the zoned barrier, the controlled flow of visitors or the clarification of the running paths.grav…
gravity SA BELT 1 B safety belt cassette for stand mounting
Screw on, fasten and combine
The SA BELT 1 B safety belt cassette offers you as an event technician, small organizer or retailer absolute flexibility for the zoned barrier, the controlled flow of visitors or the clarification of the running paths.
gravity® SA BELT 1 B safety belt cassette can be pulled out up to two meters and is self-exciting. For the necessary grip of the belt, the extension belt system has a useful locking function, whereby the belt is firmly locked. Any number of locking cassettes can be combined with each other via the typical three belt clips.
With the SA BELT 1 B there is no reason to buy stands twice and thus fill your storage room unusefully, because in the cassette itself a 5/8" thread is integrated both at the top and at the bottom. This allows you to simply screw it on to any microphone or speaker stand with 3/8", 5/8" or M10 thread. And so that you always have the right adapter to hand, the necessary adapters are included in the delivery, with this well-thought-out Belt Barrier System.
gravity® offers you a functional system with the SA BELT 1 B to signal short and longer running distances from the entrance control to the stage lock up to the presentation of goods or trade fairs.
This text is machine translated.
Highlights & Details
- Can be mounted on any stand with 3/8", 5/8" or M10 thread
- Self-tensioning locking belt
- Three-sided belt clip for combination with many other locking cassettes
- Snap-in function when attached to the belt clip
- Adapter on 3/8" and M10 included
Delivery
- 1 x adapter 5/8 inch male to 3/8" male
- 1x adapter 5/8 inch male to M10 male
Comments
Customer reviews
Similar products
See and discover other items from category Stages & Stage Components