Green Cell PowerSource 4 CHARGC01 USB charging station Mains socket Max. output current 3000 mA 4 x USB, USB-C™ socket (
The Green Cell power source charger is an example of the connection of maximum functionality and unique design. It is not only a practical device, but also an elegant device, which fits perfectly in every room. The device is equipped with 4 connectio…
- Warranty: 24 months
- Manufacturer: Green Cell
The Green Cell power source charger is an example of the connection of maximum functionality and unique design. It is not only a practical device, but also an elegant device, which fits perfectly in every room. The device is equipped with 4 connectio…
- Warranty: 24 months
- Manufacturer: Green Cell
Green Cell GC power source 75W 4-port charger
The Green Cell power source charger is an example of the connection of maximum functionality and unique design. It is not only a practical device, but also an elegant device, which fits perfectly in every room. The device is equipped with 4 connections with a total power of 75 W. This ensures the highest efficiency during charging, even if all are used simultaneously.
USB-type C power delivery with up to 60 W power, a USB-A port equipped with oroginal Ultra Charge technology and two USB-A smart ports, which allow the fastest possible charging speed to be adjusted for each connected device. It is compatible with all devices with USB-C ports with a power requirement of up to 60 W. This makes it perfectly suitable as power supply for MacBook Pro 13, Dell XPS 13, ASUS Zenbook, HP Specter, Huawei MateBook X Pro and many other Ultrabook models.
This text is machine translated.
Delivery
- PowerSource 4
- User manual.
- Warranty: 24 months
- Manufacturer: Green Cell
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Chargers