Greenlee DM-510A Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 6000

  • Item no.: 127168
  • Manufacturer no.: 52047803V2
  • EAN: 4012078854825

High-quality multi-meters for use in repair shops, installation used or for the maintenance.

This text is machine translated.

  • Item no.: 127168
  • Manufacturer no.: 52047803V2
  • EAN: 4012078854825

High-quality multi-meters for use in repair shops, installation used or for the maintenance.

This text is machine translated.

Voltage reading range DC (min.) 0.01 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.01 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 8 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 8 A
Reading range - resistance 0.1 Ω - 60 MΩ
Reading range - capacity 0.01 nF - 3000 µF
Frequency reading range 5 Hz - 1 MHz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.2 %
Measurement type True RMS
Frequency range 50 Hz - 400 Hz Hz
Interfaces optical
Power supply (details) 9 V battery
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT II 1000 V , CAT III 600 V
Voltage metering AC/DC
Current reading AC/DC
Type DM-510A
Display Digital
Display (counts) 6000
Temperature reading range (max.) +1000 °C
Temperature reading range (min.) -50 °C
A/AC reading range 0.1 µA - 8 A
Reading range A DC 0.1 µA - 8 A
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 0.01 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.01 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 8 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 8 A
Reading range - resistance 0.1 Ω - 60 MΩ
Reading range - capacity 0.01 nF - 3000 µF

Frequently bought together

Similar products

See and discover other items from category Multimeters