Greenlee DM-810A Handheld multimeter Digital CAT IV 1000 V Display (counts): 10000

  • Item no.: 127169
  • Manufacturer no.: 52047805V2
  • EAN: 4012078854832

Greenlee DM-810A multimeter, TRMS AC / D

  • Item no.: 127169
  • Manufacturer no.: 52047805V2
  • EAN: 4012078854832

Greenlee DM-810A multimeter, TRMS AC / D

Voltage reading range DC (min.) 0.01 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.01 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 60 MΩ
Reading range - capacity 01 nF - 25 mF
Frequency reading range 5 Hz - 1 MHz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.08 %
Measurement type True RMS
Frequency range 50 Hz -20 kHz Hz
Interfaces optical
Power supply (details) 9 V battery
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT IV 1000 V
Voltage metering AC/DC
Current reading AC/DC
Type DM-810A
Display Digital
Display (counts) 10000
Interfaces USB
A/AC reading range 0.1 µA - 10 A
Reading range A DC 0.1 µA - 10 A
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 0.01 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.01 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 60 MΩ
Reading range - capacity 01 nF - 25 mF

Frequently bought together

Similar products

See and discover other items from category Multimeters