Greisinger GTD 1100 Digital Altimeter Barometer Thermometer

  • Item no.: 100595
  • Manufacturer no.: 601865
  • EAN: 4016138217445

Precision altimeter for professional use in metrology and in leisure sports. Ideal for determining the height of buildings and structures, but also for use when hiking, kite flying, etc.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Power supply (details) 9 V battery pack
Reading range -199 to +9000 m (altitude) / 300 to 1100 mbar (225.0 to 825.0 mmHg)
Print resolution 0.0001 bar
Basic accuracy ± 1.5 mbar ± 1 Digit/Temp: ± 1% ± 1Digit
Temp. -10 to +50 °C
Weight 135 g
T 30 mm
Height 106 mm
Width 67 mm
Reading range 0.3 - 1.1 bar
Calibrated to
Manufacturer's standards (no certificate)
Features Altimeter
Unit of measurement Air pressure
Accuracy 1 %
Reading range (max.) 1.1 bar
Reading range (min.) 0.3 bar
Weight, information incl. battery
Pressure gauge

Technical data

Power supply (details) 9 V battery pack
Reading range -199 to +9000 m (altitude) / 300 to 1100 mbar (225.0 to 825.0 mmHg)
Print resolution 0.0001 bar
Basic accuracy ± 1.5 mbar ± 1 Digit/Temp: ± 1% ± 1Digit
Temp. -10 to +50 °C
Weight 135 g
T 30 mm
Height 106 mm
Width 67 mm
Reading range 0.3 - 1.1 bar

Similar products

See and discover other items from category Digital Barometers