Greisinger GTH 1150 C Thermometer -50 up to +1150 °C Sensor type K

  • Item no.: 100857
  • Manufacturer no.: 611670
  • EAN: 4016138517620

Through its extremely fast measurements the GTH 1150 is best suitable for surfaces, in liquids, air or gases and at all those places, where a resolution of 1 °C suffices.

  • Item no.: 100857
  • Manufacturer no.: 611670
  • EAN: 4016138517620

Through its extremely fast measurements the GTH 1150 is best suitable for surfaces, in liquids, air or gases and at all those places, where a resolution of 1 °C suffices.

  • Measuring range wire sensor: max. +300 °C
Height 30 mm
Length 106 mm
Width 67 mm
Calibrated to
Manufacturer's standards (no certificate)
Sensor type detachable
Sensor type K
Type GTH 1150 C
Type GTH 1150 C
Basic accuracy 1 %
Accuracy ± °C 0.01 °C
Resolution (temperature) 1 °C
Response time 0.3 s
Probe length 1000 mm
Sensor type K-type
Basic accuracy - input/output voltage 1 %
Power supply (details) 9 V battery pack
Temperature range -50 to +1150 °C
Power supply 9 V battery (1x)
Max. temperature +1150 °C
Min. temperature -50 °C
Weight 0.15 kg
Product type Thermometer

Technical data

  • Measuring range wire sensor: max. +300 °C
Height 30 mm
Length 106 mm
Width 67 mm
Calibrated to
Manufacturer's standards (no certificate)
Sensor type detachable
Sensor type K
Type GTH 1150 C
Type GTH 1150 C
Basic accuracy 1 %
Accuracy ± °C 0.01 °C

Frequently bought together

Similar products

See and discover other items from category Thermometers