Grundig PS 6610 BT Analytical scales Weight range=180 kg Dark blue ITO sensors, Incl. Bluetooth

  • Item no.: 1677439
  • Manufacturer no.: GMN7050
  • EAN: 4013833011286

Grundig GMN7050 Analytical scales 1 pc(s)

  • Item no.: 1677439
  • Manufacturer no.: GMN7050
  • EAN: 4013833011286

Grundig GMN7050 Analytical scales 1 pc(s)

Max. weight capacity 180 kg
Accuracy 100 g
Memory slots 12
Colour Dark blue
Automatic identity recognition 12
Body analyser functions Body weight
Data transfer Bluetooth
Material (tread) Safety glass
Unit of measurement kg , lb , st
Features ITO sensors , Incl. Bluetooth
Weight range 180 kg
Product type Analytical scales

Technical data

Max. weight capacity 180 kg
Accuracy 100 g
Memory slots 12
Colour Dark blue
Automatic identity recognition 12
Body analyser functions Body weight
Data transfer Bluetooth
Material (tread) Safety glass
Unit of measurement kg , lb , st
Features ITO sensors , Incl. Bluetooth

Frequently bought together

Similar products

See and discover other items from category Scales