Grunwald FX215 Stand All-in-one PC Refurbished (good) Intel Core i5 i5-2390T 8 GB 500 GB HDD Intel HD Graphics 2000 Wi

  • Item no.: 2269173
  • Manufacturer no.: G110507-004A
  • EAN: 2050006506509

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Item no.: 2269173
  • Manufacturer no.: G110507-004A
  • EAN: 2050006506509

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

Product type All-in-one PC
CPU Intel Core i5 2390T dual core
CPU series Intel Core i5
Processor/type i5-2390T
Processor generation 2nd Gen (Sandy Bridge)
Processor cores (No.) 2 x
CPU speed 2.7 GHz
Turbo frequency (max.) 3.5 GHz
RAM
8 GB
RAM type DDR3 RAM
RAM / Max. upgrade 8 GB
Graphics card type Intel HD Graphics
Graphics card type 2000
Hard drive capacity (total) 500 GB
Hard drive 1 type HDD
Hard drive 500 GB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 5400 rpm
No. of Gigabit LANs 2 x
No. of USB 2.0 ports 4 x
Interfaces USB 2.0 , LAN (10/100/1000 Mbps) , Wi-Fi
Colour Black
Width 553 mm
Height 330 mm
T 33 mm
Weight 8 kg
Software included G Data Internet Security - 1 year free
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (good)

Technical data

Product type All-in-one PC
CPU Intel Core i5 2390T dual core
CPU series Intel Core i5
Processor/type i5-2390T
Processor generation 2nd Gen (Sandy Bridge)
Processor cores (No.) 2 x
CPU speed 2.7 GHz
Turbo frequency (max.) 3.5 GHz
RAM
8 GB
RAM type DDR3 RAM

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs