GSS03 Universal enclosure 200 x 70 x 150 Steel, Aluminium Black 1 pc(s)

  • Item no.: 520403
  • Manufacturer no.: GSS03
  • EAN: 4016138520408

With shells made from stable steel sheet (1.5 mm) for upper and lower sections and two aluminum front plates (1 mm thickness).

This text is machine translated.

  • Warranty: 24 months
  • Item no.: 520403
  • Manufacturer no.: GSS03
  • EAN: 4016138520408

With shells made from stable steel sheet (1.5 mm) for upper and lower sections and two aluminum front plates (1 mm thickness).

This text is machine translated.

  • Warranty: 24 months
Material Steel , Aluminium
Colour Black
Width 200 mm
Height 70 mm
Content 1 pc(s)
Depth 150 mm
Type GSS03
Material (details) Housing steel: 1.5 mm/Front panel Aluminium: 2 x 1 mm
Type GSS03
Product type Universal enclosure

Technical data

Material Steel , Aluminium
Colour Black
Width 200 mm
Height 70 mm
Content 1 pc(s)
Depth 150 mm
Type GSS03
Material (details) Housing steel: 1.5 mm/Front panel Aluminium: 2 x 1 mm
Type GSS03
Product type Universal enclosure

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures