GSS06 Universal enclosure 150 x 200 x 110 Steel, Aluminium Black 1 pc(s)

  • Item no.: 520462
  • Manufacturer no.: GSS06
  • EAN: 4016138520460

With shells made from robust steel sheet for upper and lower sections and two aluminium front plates.

  • Warranty: 24 months
  • Item no.: 520462
  • Manufacturer no.: GSS06
  • EAN: 4016138520460

With shells made from robust steel sheet for upper and lower sections and two aluminium front plates.

  • Warranty: 24 months
Material Steel , Aluminium
Colour Black
Length 150 mm
Width 200 mm
Height 110 mm
Content 1 pc(s)
Dim (L x W x H) 150 x 200 x 110 mm
Type GSS06
Material (details) Housing steel: 1.5 mm/Front panel Aluminium: 2 x 1 mm
Type GSS06
Product type Universal enclosure

Technical data

Material Steel , Aluminium
Colour Black
Length 150 mm
Width 200 mm
Height 110 mm
Content 1 pc(s)
Dim (L x W x H) 150 x 200 x 110 mm
Type GSS06
Material (details) Housing steel: 1.5 mm/Front panel Aluminium: 2 x 1 mm
Type GSS06

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures