GSS08 Universal enclosure 300 x 200 x 110 Steel, Aluminium Black 1 pc(s)

  • Item no.: 520489
  • Manufacturer no.: GSS08
  • EAN: 4016138520484

With shells made from robust steel sheet for upper and lower sections and two aluminium front plates.

  • Warranty: 24 months
  • Item no.: 520489
  • Manufacturer no.: GSS08
  • EAN: 4016138520484

With shells made from robust steel sheet for upper and lower sections and two aluminium front plates.

  • Warranty: 24 months
Material Steel , Aluminium
Colour Black
Length 300 mm
Width 200 mm
Height 110 mm
Content 1 pc(s)
Dim (L x W x H) 300 x 200 x 110 mm
Type GSS08
Material (details) Housing steel: 1.5 mm/Front panel Aluminium: 2 x 1 mm
Type GSS08
Product type Universal enclosure

Technical data

Material Steel , Aluminium
Colour Black
Length 300 mm
Width 200 mm
Height 110 mm
Content 1 pc(s)
Dim (L x W x H) 300 x 200 x 110 mm
Type GSS08
Material (details) Housing steel: 1.5 mm/Front panel Aluminium: 2 x 1 mm
Type GSS08

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures