GX110 GSM module 5 Vdc, 24 Vdc Function: Notify, Read, Switch

  • Item no.: 199285
  • Manufacturer no.: 199285
  • EAN: 4016138771565

The Conrad GX110 is the successor to Conrad's popular GX106 module. It offers extended functionality and additional outputs to build a remote switching and monitoring automation system controlled via SMS and incoming call.

  • Warranty: 24 months
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Temperature range: -20 to +75 °C
  • Relay outputs 30V/DC 5A or 230V/AC 8A
  • Programming via USB
Type GX110
Operating voltage 5 Vdc , 24 Vdc
No. of digital inputs 3
No. of relay outputs 7
Function Notify , Read , Switch
T 57 mm
Length 130 mm
Width 94 mm
IP rating
IP54
Max. current consumption 1000 mA
Manufacturer part # 199285
Standyby current 30 mA
Weight 300 g
Product type GSM module

Technical data

  • Temperature range: -20 to +75 °C
  • Relay outputs 30V/DC 5A or 230V/AC 8A
  • Programming via USB
Type GX110
Operating voltage 5 Vdc , 24 Vdc
No. of digital inputs 3
No. of relay outputs 7
Function Notify , Read , Switch
T 57 mm
Length 130 mm
Width 94 mm
IP rating
IP54
Max. current consumption 1000 mA

Similar products

See and discover other items from category GSM modules