H-Tronic 191030 USB interface card Component 5 V DC

  • Item no.: 190760
  • Manufacturer no.: 191030
  • EAN: 4260003173248

This data capture system is simply attached to the USB interface of a PC. After installing the included drivers, the devices can be accessed as a virtual serial port. The system can be logged up to 8 analog signals in voltage range of 0 - 4095 mV and…

  • Item no.: 190760
  • Manufacturer no.: 191030
  • EAN: 4260003173248

This data capture system is simply attached to the USB interface of a PC. After installing the included drivers, the devices can be accessed as a virtual serial port. The system can be logged up to 8 analog signals in voltage range of 0 - 4095 mV and…

  • Baud rate:600 - 256000 bps
  • Bit number: 8 bit
  • Input: 8 x analog, 0 - 4095 mV
  • Measuring speed: Ca. 300 Measurement/s
  • Output: 8 x digital
  • Maximum output power: 50 mA
Operating voltage Via USB
Version Component
Length 66 mm
Width 55 mm
No. of relay outputs 1
Operating voltage 5 V DC
Product type USB interface card

Technical data

  • Baud rate:600 - 256000 bps
  • Bit number: 8 bit
  • Input: 8 x analog, 0 - 4095 mV
  • Measuring speed: Ca. 300 Measurement/s
  • Output: 8 x digital
  • Maximum output power: 50 mA
Operating voltage Via USB
Version Component
Length 66 mm
Width 55 mm
No. of relay outputs 1
Operating voltage 5 V DC
Product type USB interface card

Frequently bought together

Similar products

See and discover other items from category Relay Assembly Kits