H-Tronic AL800, 2-12V Lead Acid Battery Charger, 0.8A, 1.2-40Ah

  • Item no.: 200081
  • Manufacturer no.: 2243218
  • EAN: 4260003173286

With this small automatic charger you can charge all 2 V, 6 V and 12 V lead-acid batteries automatically. When the battery reaches the end charge voltage, the charging current is regulated down to prevent the battery from overloading. Three LEDs show…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Matching rechargeable battery SLA , Lead-acid , Lead acid membrane
Suitable for lead-type rechargeables 2 V , 6 V , 12 V
Recommended battery capacity (min.) 1.2 Ah
Recommended battery capacity (max.) 63 Ah
Charging slots 1
Operating voltage 230 V / AC
Charging current (max.) 0.8 A
Charging current at 2 V 0.8 A
Charging current at 6 V 0.8 A
Charging current at 12 V 0.8 A
Charge Voltage 2.3 V , 6.9 V , 13.8 V
Width 65 mm
Height 85 mm
T 35 mm
Weight 175 g
For rechargeables 2, 6, 12 V
Max. charging current 0.8 A
Recommended battery capacity 1.2 up to 40 Ah
Product type VRLA charger

Technical data

Matching rechargeable battery SLA , Lead-acid , Lead acid membrane
Suitable for lead-type rechargeables 2 V , 6 V , 12 V
Recommended battery capacity (min.) 1.2 Ah
Recommended battery capacity (max.) 63 Ah
Charging slots 1
Operating voltage 230 V / AC
Charging current (max.) 0.8 A
Charging current at 2 V 0.8 A
Charging current at 6 V 0.8 A
Charging current at 12 V 0.8 A

Similar products

See and discover other items from category Lead Acid Battery Chargers