Hager ARC513D AFDD 2-pin 13 A 230 V
AFDD fire protection switch according to DIN VDE 0665-10/EN 62606, combined with protection switch 1P+N, with electronic differential current measurement (300 mA) to the increase of the fire protection at not with RCD protected circuits, with screw t…
- Warranty: 24 months
- Manufacturer: Hager
AFDD fire protection switch according to DIN VDE 0665-10/EN 62606, combined with protection switch 1P+N, with electronic differential current measurement (300 mA) to the increase of the fire protection at not with RCD protected circuits, with screw t…
- Warranty: 24 months
- Manufacturer: Hager
Documents & Downloads
Error arc protective device AFDD with LS-SWITCH 1P+N 10kA B-13A 2 M
AFDD fire protection switch according to DIN VDE 0665-10/EN 62606, combined with protection switch 1P+N, with electronic differential current measurement (300 mA) to the increase of the fire protection at not with RCD protected circuits, with screw technology. Contact protection according to IP2x DIN VDE 0106 Part 100, blue test button and AFD-triggered display. Simple individual removal from the phase rail network. With VDE. Suitable for subsequent installation of additional facilities. Labelling option directly on the device.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hager
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses