Hager MCS332 Circuit breaker 3-phase 230 V, 400 V
Circuit breaker switch with quick connect terminal according to DIN EN 60898-1 (VDE 0641 part 11): 2003-12; EN 60898-1:2003; EN 60898-1, pr A1:2003, at the outlet to 16 A and the access for the busbar up to 63 A.Contact protection according to IP2x D…
- Warranty: 24 months
- Manufacturer: Hager
Circuit breaker switch with quick connect terminal according to DIN EN 60898-1 (VDE 0641 part 11): 2003-12; EN 60898-1:2003; EN 60898-1, pr A1:2003, at the outlet to 16 A and the access for the busbar up to 63 A.Contact protection according to IP2x D…
- Warranty: 24 months
- Manufacturer: Hager
Technical data
Colour | Grey |
---|---|
Dim | (W x H x D) 52.5 x 83 x 70 mm |
Content | 1 pc(s) |
Depth | 70 mm |
Height | 83 mm |
Width | 52.5 mm |
Model | 3-phase |
Nominal voltage | 230 V , 400 V |
Switch-off capacity | 6 kA |
Number of pins | 3 |
Release characteristics | C |
---|---|
Operating voltage | 230 - 400 V |
Product type | Circuit breaker |
Line safety switch 3-pin
Circuit breaker switch with quick connect terminal according to DIN EN 60898-1 (VDE 0641 part 11): 2003-12; EN 60898-1:2003; EN 60898-1, pr A1:2003, at the outlet to 16 A and the access for the busbar up to 63 A.
Contact protection according to IP2x DIN VDE 0106 Part 100 with VDE. LS with time delayed thermal release for overload protection and electromagnetic trigger for short-circuit protection. Suitable for subsequent installation of additional equipment; labelling option directly on the device and individual removal from the phase rail network by unlocking the top-hat rail mounting rapidly.
This text is machine translated.
Highlights & Details
- Rated operating voltage Ue 230/400 V
- Nominal current 32 A
- Trigger characteristic C
Facts
- According to IEC 60898-1 Icn AC 6kA Breaking Capacity
- Pola number 3P
- Insulation voltage 500 V
- Mains frequency: 50/60 Hz.
- Type Quick Connect
- Torque: 2.8Nm
- Total power loss at nominal power 13 W
- Device life, electrical switching Games 4000
- Device life mechanical switching cycles 20000
- Warranty: 24 months
- Manufacturer: Hager
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB