Hähnel Pro Cube 2, Nikon 10005710 Camera charger Matching rechargeable battery Li-ion, NiMH

  • Item no.: 1662425
  • Manufacturer no.: 10005710
  • EAN: 5099113005717

Innovative charger for rechargeable batteries and camera batteries!It can be used at the same time two same Li-ion camera batteries be charged. In addition, you can use the supplied charger adapter up to 4 AA rechargeable batteries can be charged. Th…

  • Item no.: 1662425
  • Manufacturer no.: 10005710
  • EAN: 5099113005717

Innovative charger for rechargeable batteries and camera batteries!It can be used at the same time two same Li-ion camera batteries be charged. In addition, you can use the supplied charger adapter up to 4 AA rechargeable batteries can be charged. Th…

  • Charging current USB 2100 mA
Matching rechargeable battery Li-ion , NiMH
Charging slots 5
Operating voltage 100 - 240 V , 12 V / DC
Product type Camera charger

Technical data

  • Charging current USB 2100 mA
Matching rechargeable battery Li-ion , NiMH
Charging slots 5
Operating voltage 100 - 240 V , 12 V / DC
Product type Camera charger

Frequently bought together

Similar products

See and discover other items from category Camera Chargers