Hall effect sensor WG315 Reading range: +0.003 - +0.012 T Print

  • Item no.: 1424996
  • Manufacturer no.: 1424996
  • EAN: 2050003816663

HALL EFFECT SENSOR BIPOLAR WG315

  • Warranty: 24 months
  • Item no.: 1424996
  • Manufacturer no.: 1424996
  • EAN: 2050003816663

HALL EFFECT SENSOR BIPOLAR WG315

  • Warranty: 24 months
  • Design: bipolar
Type WG315
Connector Print
Type THT
Reading range (min.) +0.003 T
Reading range (max.) +0.012 T
Reading range +0.003 - +0.012 T
Min. temperature -40 °C
Max. temperature +100 °C
RoHS-compliant Yes
Product type Hall effect sensor

Technical data

  • Design: bipolar
Type WG315
Connector Print
Type THT
Reading range (min.) +0.003 T
Reading range (max.) +0.012 T
Reading range +0.003 - +0.012 T
Min. temperature -40 °C
Max. temperature +100 °C
RoHS-compliant Yes
Product type Hall effect sensor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Hall Effect Sensors