Hama 00095974 Memory card sleeve SDHC card, SD card, SDXC card Blue
With this high-quality case your memory cards are surely protected against impacts and impurities.
- Warranty: 24 months
- Manufacturer: Hama
With this high-quality case your memory cards are surely protected against impacts and impurities.
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Compatible with | SDHC card , SD card , SDXC card |
---|---|
No. of memory cards | 8 x |
Material | Plastic |
Colour | Blue |
Width | 104 mm |
Height | 19 mm |
Depth | 75 mm |
Dim | (W x H x D) 104 x 19 x 75 mm |
Compatible with (details) | 8 x SD-Memory cards |
Suitable for | 8 |
Product type | Memory card sleeve |
---|
Hama SD Memory Card Case in blue
With this high-quality case your memory cards are surely protected against impacts and impurities.
Highlights & Details
- stable case for storage of up to 4 Compact Flash Memory Cards
- incl. elastic, shock-absorbing insert
Delivery
- Memory cards case.
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card & Stick Bags